Part Details for CP40247 by Same Sky
Overview of CP40247 by Same Sky
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP40247
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-CP40247-ND
|
DigiKey | PELTIER, 20 X 20 X 4.7 MM, 4 A, Min Qty: 4 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
175 In Stock |
|
$22.7900 / $24.6600 | Buy Now |
DISTI #
102-4034-ND
|
DigiKey | PELTIER, 20 X 20 X 4.7 MM, 4 A, Min Qty: 4 Lead time: 13 Weeks Container: Box | Temporarily Out of Stock |
|
$14.7630 | Buy Now |
DISTI #
490-CP40247
|
Mouser Electronics | Thermoelectric Peltier Modules 20x20x4.7mm peltier 3.8Vin 4A wire leads RoHS: Compliant | 0 |
|
$14.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 200 Lead time: 13 Weeks Container: Box | 0Box |
|
$12.9100 | Buy Now |
|
Onlinecomponents.com | 4.0 A Peltier (TEC) Module - 20 x 20 x 4.7 mm, 4.0 A Input w/Leads RoHS: Compliant |
175 Partner Stock |
|
$14.6900 / $15.7500 | Buy Now |
|
Master Electronics | 4.0 A Peltier (TEC) Module - 20 x 20 x 4.7 mm, 4.0 A Input w/Leads RoHS: Compliant |
175 Partner Stock |
|
$14.6900 / $15.7500 | Buy Now |
Part Details for CP40247
CP40247 CAD Models
CP40247 Part Data Attributes
|
CP40247
Same Sky
Buy Now
|
Compare Parts:
CP40247
Same Sky
|
Samacsys Manufacturer | Same Sky |