Part Details for CP4/4/Y by Altech Corporation
Overview of CP4/4/Y by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP4/4/Y
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3650
|
Newark | Din Term Blk, Push-In, 4 Conn |Altech CP4/4/Y Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.8200 / $4.3200 | Buy Now |
DISTI #
1920-CP4/4/Y-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 4 CONN Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$3.0478 | Buy Now |
DISTI #
845-CP4/4/Y
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In 4 Conn | 0 |
|
$2.4800 / $3.0400 | Order Now |
DISTI #
72100078
|
RS | DIN Terminal Block, Push-In, 4 Conn, 30A, 600V, 24-10AWG, 6MM, Yellow | Altech Corp CP4/4/Y RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$2.1300 / $3.0400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$2.1100 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 4 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Yellow RoHS: Compliant | 0 |
|
$2.1300 / $2.7900 | Buy Now |
DISTI #
10119459
|
TestEquity LLC | Altech CP4/4/Y DIN Terminal Block, Push-In, 4 Conn, 30A, 600V, 24-10AWG, 6mm, Yellow, 50/Pk | 0 |
|
$3.1500 | Buy Now |