Part Details for CP4/3/O by Altech Corporation
Overview of CP4/3/O by Altech Corporation
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP4/3/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3638
|
Newark | Din Term Blk, Push-In, 3 Conn |Altech CP4/3/O Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.3800 / $3.6300 | Buy Now |
DISTI #
1920-CP4/3/O-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 3 CONN Min Qty: 50 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$2.5646 | Buy Now |
DISTI #
845-CP4/3/O
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In 3 Conn | 0 |
|
$2.0900 / $2.5600 | Order Now |
DISTI #
72100066
|
RS | DIN Terminal Block, Push-In, 3 Conn, 30A, 600V, 24-10AWG, 6MM, Orange | Altech Corp CP4/3/O RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.7700 / $2.5300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$1.7700 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Orange RoHS: Compliant | 550 Factory Stock |
|
$1.7900 / $2.3500 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 30A - 600V - 24-10AWG - 6mm - Orange RoHS: Compliant | 550 Factory Stock |
|
$1.7900 / $2.3500 | Buy Now |
DISTI #
10119451
|
TestEquity LLC | Altech CP4/3/O DIN Terminal Block, Push-In, 3 Conn, 30A, 600V, 24-10AWG, 6mm, Orange, 50/Pk | 0 |
|
$2.6500 | Buy Now |