Part Details for CP3UB17K38 by Texas Instruments
Overview of CP3UB17K38 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Part Details for CP3UB17K38
CP3UB17K38 CAD Models
CP3UB17K38 Part Data Attributes:
|
CP3UB17K38
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
CP3UB17K38
Texas Instruments
IC,MICROCONTROLLER,16-BIT,CR16C CPU,LLCC,48PIN,PLASTIC
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | CR16C | |
JESD-30 Code | S-PQCC-N48 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |