Part Details for CP3UB17K38 by National Semiconductor Corporation
Overview of CP3UB17K38 by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Automotive
Price & Stock for CP3UB17K38
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CP3UB17K38-ND
|
DigiKey | MICROCONTROLLER, 16-BIT, FLASH, Min Qty: 16 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
500 In Stock |
|
$19.7200 | Buy Now |
|
Rochester Electronics | Microcontroller, 16-Bit, FLASH, CR16C CPU, 24MHz, PQCC48 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 1250 |
|
$16.9200 / $19.9100 | Buy Now |
Part Details for CP3UB17K38
CP3UB17K38 CAD Models
CP3UB17K38 Part Data Attributes:
|
CP3UB17K38
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3UB17K38
National Semiconductor Corporation
Microcontroller, 16-Bit, FLASH, CR16C CPU, 24MHz, PQCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Reach Compliance Code | unknown | |
Bit Size | 16 | |
CPU Family | CR16C | |
JESD-30 Code | S-PQCC-N48 | |
JESD-609 Code | e4 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 235 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 10240 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Speed | 24 MHz | |
Supply Current-Max | 15 mA | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 |