Part Details for CP394044365 by Same Sky
Overview of CP394044365 by Same Sky
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP394044365
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP394044365-ND
|
DigiKey | PELTIER, 40 X 44 X 3.65, 3.9 A, Min Qty: 1 Lead time: 13 Weeks Container: Box |
77 In Stock |
|
$33.1785 / $39.5400 | Buy Now |
DISTI #
490-CP394044365
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 40 x 44 x 3.65, 3.9 A, wire leads, arcTEC | 1 |
|
$31.0700 / $39.5400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 13 Weeks Container: Box | 0Box |
|
$30.0000 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$33.4700 / $35.7700 | Buy Now |
Part Details for CP394044365
CP394044365 CAD Models
CP394044365 Part Data Attributes
|
CP394044365
Same Sky
Buy Now
|
Compare Parts:
CP394044365
Same Sky
|
Samacsys Manufacturer | Same Sky |