There are no models available for this part yet.
Overview of CP3921-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP3921-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP3921-000-ND
|
DigiKey | LABEL HEAT SHRINKABLE Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.7492 | Buy Now | |
DISTI #
CP3921-000
|
Avnet Americas | Cable Accessories Marker Sleeve Polyolefin White Piece - Bulk (Alt: CP3921-000) RoHS: Compliant Min Qty: 1000 Package Multiple: 250 Container: Bulk | 0 |
|
$0.5527 / $0.6240 | Buy Now | |
DISTI #
571-CP3921-000
|
Mouser Electronics | Wire Labels & Markers TMS-SCE-1/8-2.0-9-CS 7834 | 0 |
|
$0.6220 / $1.3500 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 250 Lead time: 10 Weeks Container: Box | 0Box |
|
$0.5460 | Buy Now | ||
DISTI #
RYCTMS-SCE-1/8-2.0-9-CS73
|
Heilind Electronics | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1/8-2.0-9-CS73 | Americas - 0 in Stock168000 On Order |
|
Buy Now | ||
Onlinecomponents.com | RoHS: Compliant |
1000 In Stock |
|
$0.6830 / $1.0150 | Buy Now | ||
DISTI #
RYCTMS-SCE-1/8-2.0-9-CS73
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCTMS-SCE-1/8-2.0-9-CS73 | 028000 On Order |
|
Buy Now | ||
Master Electronics | RoHS: Compliant |
1000 In Stock |
|
$0.6830 / $1.0150 | Buy Now |
CAD Models for CP3921-000 by TE Connectivity
Part Data Attributes for CP3921-000 by TE Connectivity
|
|
---|---|
Samacsys Manufacturer
|
TE Connectivity
|