Part Details for CP3862-000 by TE Connectivity
Results Overview of CP3862-000 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP3862-000 Information
CP3862-000 by TE Connectivity is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for CP3862-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3862-000-ND
|
DigiKey | HEATSHRINK 2" BLACK Min Qty: 10 Lead time: 61 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.2430 | Buy Now |
DISTI #
CP3862-000
|
Avnet Americas | BSTS-20X25/NM - Tape and Reel (Alt: CP3862-000) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 60 Weeks, 5 Days Container: Reel | 0 |
|
$98.2720 / $119.9902 | Buy Now |
DISTI #
571-CP3862-000
|
Mouser Electronics | Heat Shrink Tubing & Sleeves BSTS-20X25/NM | 0 |
|
$121.3800 / $143.7300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Container: Reel |
0 Reel |
|
$115.6600 / $117.2800 | Buy Now |
|
Onlinecomponents.com | BSTS-20X25/NM RoHS: Compliant |
10 In Stock |
|
$109.1900 / $148.9400 | Buy Now |
DISTI #
RYCBSTS-20X25/NM
|
Interstate Connecting Components | Cross Referenced to TE CNTY RAYCHEM - Part: RYCBSTS-20X25/NM | 0 |
|
Buy Now | |
DISTI #
CP3862-000
|
Avnet Abacus | (Alt: CP3862-000) RoHS: Compliant Min Qty: 5 Package Multiple: 1 Lead time: 31 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | BSTS-20X25/NM RoHS: Compliant |
10 In Stock |
|
$109.1900 / $148.9400 | Buy Now |