There are no models available for this part yet.
Overview of CP3640-000 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP3640-000 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP3640-000-ND
|
DigiKey | HOOK-UP DL STRND 22AWG WHT 55PC Min Qty: 2000 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1580 | Buy Now | |
DISTI #
CP3640-000
|
Avnet Americas | High Performance Cable 1Conductors 22AWG Tin Plated Copper White 600Vac - Bulk (Alt: CP3640-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
000000000004963511
|
Sager | Hook-up Wire 55PC1211-22-9-9CS3269 | 0 |
|
Buy Now |