There are no models available for this part yet.
Overview of CP3512P1V00-NH by Cvilux Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP3512P1V00-NH by Cvilux Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2987-CP3512P1V00-NH-ND
|
DigiKey | 12 POS 3.00MM(.118) DUAL ROWS VE Min Qty: 1 Lead time: 13 Weeks Container: Tray |
512 In Stock |
|
$0.1824 / $0.4800 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 120 Lead time: 12 Weeks Container: Tray | 0Tray |
|
$0.2250 | Buy Now | ||
Onlinecomponents.com | Board Mount Header - 3mm Pitch - 12 Circuit - Dual Row - Vertical - Tin over Nickel - Halogen Free RoHS: Compliant | 0 |
|
$0.1830 / $0.2140 | Buy Now |
CAD Models for CP3512P1V00-NH by Cvilux Corporation
Part Data Attributes for CP3512P1V00-NH by Cvilux Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CVILUX CORP
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.345 inch
|
Body Depth
|
0.39 inch
|
Body Length
|
0.854 inch
|
Body/Shell Style
|
PLUG
|
Connector Type
|
POWER CONNECTOR
|
Contact Gender
|
FEMALE
|
Contact Style
|
SQ PIN-SKT
|
Empty Shell
|
NO
|
Filter Feature
|
NO
|
Insulator Material
|
PLASTIC
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Reference Standard
|
UL
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
12
|
UL Flammability Code
|
94V-0
|