-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, 8 Contact(s), Female, Solder Terminal, Plug,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP3508P1V00-NH-ND
|
DigiKey | 8 POS 3.00MM(.118) DUAL ROWS VER Min Qty: 1 Lead time: 13 Weeks Container: Tray |
4320 In Stock |
|
$0.1400 / $0.2900 | Buy Now |
|
Future Electronics | Connector -header RoHS: Compliant pbFree: Yes Min Qty: 2040 Package Multiple: 170 Container: Tray | 0Tray |
|
$0.1954 | Buy Now |
|
Onlinecomponents.com | Board Mount Header - 3mm Pitch - 8 Circuit - Dual Row - Vertical - Tin over Nickel - Halogen Free | 0 |
|
$0.1590 / $0.1860 | Buy Now |
DISTI #
SMC-CP3508P1V00-NH
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 170 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP3508P1V00-NH
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3508P1V00-NH
Cvilux Corporation
Power Connector, 8 Contact(s), Female, Solder Terminal, Plug,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | CviLux Corporation | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.618 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | PLASTIC | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | SOLDER | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |