Part Details for CP3506P1V00-S-NH by Cvilux Corporation
Overview of CP3506P1V00-S-NH by Cvilux Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 | |
74AC11245DW | Texas Instruments | Octal Bus Transceivers 24-SOIC -40 to 85 |
Price & Stock for CP3506P1V00-S-NH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2987-CP3506P1V00-S-NH-ND
|
DigiKey | 6 POS 3.00MM(.118) SINGLE ROW ST Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2425 In Stock |
|
$0.1131 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2002 Package Multiple: 26 Lead time: 10 Weeks | 0 |
|
$0.1667 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2002 Package Multiple: 26 Lead time: 10 Weeks | 0 |
|
$0.1667 | Buy Now |
|
Onlinecomponents.com | Board Mount Header - 3mm Pitch - 6 Circuit - Single Row - Vertical - Tin over Nickel - Halogen Free RoHS: Compliant | 0 |
|
$0.1170 / $0.1360 | Buy Now |
Part Details for CP3506P1V00-S-NH
CP3506P1V00-S-NH CAD Models
CP3506P1V00-S-NH Part Data Attributes
Alternate Parts for CP3506P1V00-S-NH
This table gives cross-reference parts and alternative options found for CP3506P1V00-S-NH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP3506P1V00-S-NH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
CP3506P3V00-S-LF | Cvilux Corporation | Check for Price | Rectangular Power Connector, 6 Contact(s), Male, Press Fit Terminal, ROHS COMPLIANT | CP3506P1V00-S-NH vs CP3506P3V00-S-LF |