Part Details for CP3506P1H00 by Cvilux Corporation
Overview of CP3506P1H00 by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3506P1H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3506P1H00
|
Avnet Americas | CVLCP3506P1H00 - Trays (Alt: CP3506P1H00) RoHS: Compliant Min Qty: 2100 Package Multiple: 210 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.1592 / $0.2387 | Buy Now |
DISTI #
CP3506P1H00
|
Avnet Abacus | CVLCP3506P1H00 (Alt: CP3506P1H00) RoHS: Compliant Min Qty: 210 Package Multiple: 210 | Abacus - 0 |
|
Buy Now | |
|
Vyrian | OEM/CM Only | 1000 |
|
RFQ |
Part Details for CP3506P1H00
CP3506P1H00 CAD Models
CP3506P1H00 Part Data Attributes:
|
CP3506P1H00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3506P1H00
Cvilux Corporation
Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 6 |
Alternate Parts for CP3506P1H00
This table gives cross-reference parts and alternative options found for CP3506P1H00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP3506P1H00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HCMD-03-02 | Board Connector, 6 Contact(s), 2 Row(s), Male, IDC Terminal | Samtec Inc | CP3506P1H00 vs HCMD-03-02 |
TSW-103-08-SS-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | Samtec Inc | CP3506P1H00 vs TSW-103-08-SS-D |
TSW-103-17-G-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | CP3506P1H00 vs TSW-103-17-G-Q |
HTST-103-01-SM-DV | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Surface Mount Terminal, | Samtec Inc | CP3506P1H00 vs HTST-103-01-SM-DV |
TSW-103-21-S-Q-RA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | CP3506P1H00 vs TSW-103-21-S-Q-RA |
TSW-103-20-F-Q | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, ROHS COMPLIANT | Samtec Inc | CP3506P1H00 vs TSW-103-20-F-Q |
TSS-103-03-H-D | Board Connector, 6 Contact(s), 2 Row(s), Male, Crimp Terminal | Samtec Inc | CP3506P1H00 vs TSS-103-03-H-D |
TSW-103-12-F-D-RA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | CP3506P1H00 vs TSW-103-12-F-D-RA |
TSW-103-16-L-Q-RA | Board Connector, 6 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT | Samtec Inc | CP3506P1H00 vs TSW-103-16-L-Q-RA |
EHF-103-01-S-D-SM | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Latch, Black Insulator, | Samtec Inc | CP3506P1H00 vs EHF-103-01-S-D-SM |