Part Details for CP3504S001S by Cvilux Corporation
Overview of CP3504S001S by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3504S001S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3504S001S
|
Avnet Americas | CVLCP3504S001S - Bag (Alt: CP3504S001S) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0902 / $0.1354 | Buy Now |
DISTI #
PHPS04-LF
|
Maritex | Crimp terminal housing, pitch 3.00mm, 4-contacts, female, applicable wire AWG#20-24, 250V/5A Min Qty: 1 Package Multiple: 1 | 2605 |
|
$0.1550 / $0.2270 | Buy Now |
Part Details for CP3504S001S
CP3504S001S CAD Models
CP3504S001S Part Data Attributes:
|
CP3504S001S
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3504S001S
Cvilux Corporation
Power Connector, 4 Contact(s), Female, Crimp Terminal, Receptacle,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.268 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.508 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |