Part Details for CP3504S0010 by Cvilux Corporation
Results Overview of CP3504S0010 by Cvilux Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP3504S0010 Information
CP3504S0010 by Cvilux Corporation is a Power Connector.
Power Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for CP3504S0010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3504S0010
|
Avnet Americas | CVLCP3504S0010 - Bag (Alt: CP3504S0010) RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1000 Container: Bag | 0 |
|
$0.0673 / $0.0687 | Buy Now |
DISTI #
CP3504S0010
|
Avnet Abacus | CVLCP3504S0010 (Alt: CP3504S0010) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 26 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
PHP04-LF
|
Maritex | Crimp terminal housing, pitch 3.00mm, 4-contacts [2x2], female, 2 rows, applicable wire AWG#20-... more Min Qty: 1 Package Multiple: 1 | 5198 |
|
$0.0730 / $0.1010 | Buy Now |
Part Details for CP3504S0010
CP3504S0010 CAD Models
CP3504S0010 Part Data Attributes
|
CP3504S0010
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3504S0010
Cvilux Corporation
Power Connector, 4 Contact(s), Female, Crimp Terminal,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Reach Compliance Code | compliant | |
Body Breadth | 0.327 inch | |
Body Depth | 0.551 inch | |
Body Length | 0.272 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Empty Shell | NO | |
Filter Feature | NO | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Rated Current (Signal) | 7 A | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
Alternate Parts for CP3504S0010
This table gives cross-reference parts and alternative options found for CP3504S0010. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP3504S0010, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
HLP-04V | JST Manufacturing | Check for Price | Board Connector, 4 Contact(s), 2 Row(s), Female, Crimp Terminal, Plug, ROHS COMPLIANT | CP3504S0010 vs HLP-04V |