Part Details for CP3504P1H00 by Cvilux Corporation
Overview of CP3504P1H00 by Cvilux Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3504P1H00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3504P1H00
|
Avnet Americas | CVLCP3504P1H00 - Trays (Alt: CP3504P1H00) RoHS: Compliant Min Qty: 2040 Package Multiple: 120 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$0.1509 / $0.2264 | Buy Now |
DISTI #
CP3504P1H00
|
Avnet Abacus | CVLCP3504P1H00 (Alt: CP3504P1H00) RoHS: Compliant Min Qty: 120 Package Multiple: 120 | Abacus - 0 |
|
Buy Now |
Part Details for CP3504P1H00
CP3504P1H00 CAD Models
CP3504P1H00 Part Data Attributes:
|
CP3504P1H00
Cvilux Corporation
Buy Now
Datasheet
|
Compare Parts:
CP3504P1H00
Cvilux Corporation
Board Connector, 4 Contact(s), 2 Row(s), Male, Right Angle, Solder Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CVILUX CORP | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 11 Weeks | |
Additional Feature | RATED CURRENT(POWER):7A | |
Body Breadth | 0.345 inch | |
Body Depth | 0.39 inch | |
Body Length | 0.118 inch | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | TIN OVER NICKEL | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | PLASTIC | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 |