Part Details for CP3369-000 by TE Connectivity
Overview of CP3369-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3369-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC0760
|
Newark | Wire Labels&markers Ttms-Mp-9.5-9 |Raychem Te Connectivity CP3369-000 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1600 / $13.9700 | Buy Now |
DISTI #
CP3369-000
|
Avnet Americas | TTMS-MP-9.5-9 - Bulk (Alt: CP3369-000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$4.0760 / $5.7379 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 50 Lead time: 10 Weeks Container: Box | 0Box |
|
$5.8100 | Buy Now |
DISTI #
RYCTTMS-MP-9.5-9.M
|
Heilind Electronics | CP3369-000 | Americas - 1875 in Stock |
|
$3.9006 / $4.2102 | Buy Now |
|
Onlinecomponents.com | TTMS-MP-9.5-9 RoHS: Compliant |
900 In Stock |
|
$3.7400 / $4.7700 | Buy Now |
DISTI #
CP3369-000
|
TTI | Wire Labels & Markers TTMS-MP-9.5-9 RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 50 Container: Spool | Americas - 0 |
|
$4.4100 / $6.1000 | Buy Now |
DISTI #
RYCTTMS-MP-9.5-9.M
|
Interstate Connecting Components | CP3369-000 | 562 |
|
$3.9006 / $4.2102 | Buy Now |
DISTI #
CP3369-000
|
Avnet Abacus | (Alt: CP3369-000) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | TTMS-MP-9.5-9 RoHS: Compliant |
900 In Stock |
|
$3.7400 / $4.7700 | Buy Now |