Part Details for CP3208-000 by TE Connectivity
Overview of CP3208-000 by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP3208-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP3208-000-ND
|
DigiKey | CABLE 3COND 22AWG WHITE Min Qty: 2000 Lead time: 60 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.6045 | Buy Now |
DISTI #
CP3208-000
|
Avnet Americas | 55A7558-22-MST3-9CS2621 - Cable Rools/Shrink Tubing (Alt: CP3208-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3340 / $2.6352 | Buy Now |
DISTI #
571-CP3208-000
|
Mouser Electronics | Multi-Conductor Cables Price Per Foot RoHS: Compliant | 0 |
|
$2.5600 / $2.7500 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 2000 Package Multiple: 1 Container: Box | 0Box |
|
$2.4200 | Buy Now |
DISTI #
RYCCP3208-000
|
Heilind Electronics | 55A7558-22-MST3-9CS2621 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$2.3400 / $6.4000 | Buy Now |
DISTI #
CP3208-000
|
Avnet Americas | 55A7558-22-MST3-9CS2621 - Cable Rools/Shrink Tubing (Alt: CP3208-000) RoHS: Compliant Min Qty: 2000 Package Multiple: 1 Lead time: 60 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3340 / $2.6352 | Buy Now |
DISTI #
RYCCP3208-000
|
Interstate Connecting Components | 55A7558-22-MST3-9CS2621 | 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$2.3400 / $6.4000 | Buy Now |