Part Details for CP31FM/0.3W by Fuji Electric Co Ltd
Overview of CP31FM/0.3W by Fuji Electric Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP31FM/0.3W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Circuit Breaker Hydraulic Magnetic 1Pole 0.3A 240VAC/60VDC RoHS: Compliant |
2 In Stock |
|
$44.9500 / $146.4400 | Buy Now |
DISTI #
51558198
|
Verical | Circuit Breaker Hydraulic Magnetic 1Pole 0.3A 240VAC/60VDC Min Qty: 1 Package Multiple: 1 Date Code: 1806 | Americas - 1 |
|
$58.4350 / $190.3720 | Buy Now |
|
Master Electronics | Circuit Breaker Hydraulic Magnetic 1Pole 0.3A 240VAC/60VDC RoHS: Compliant |
2 In Stock |
|
$44.9500 / $146.4400 | Buy Now |