Part Details for CP30738MB by Cliff Electronic Components
Overview of CP30738MB by Cliff Electronic Components
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30738MB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4654-CP30738MB-ND
|
DigiKey | DUALSLIM BLKMTL BNC 75OHMS CSK Min Qty: 1 Lead time: 4 Weeks Container: Tray |
50 In Stock |
|
$5.6813 / $8.7100 | Buy Now |
DISTI #
77786529
|
Verical | CP30738MB Min Qty: 9 Package Multiple: 1 | Americas - 50 |
|
$6.6500 / $8.0360 | Buy Now |
DISTI #
CP30738MB
|
TME | Coupler, BNC socket,both sides, 75Ω, black, Mat: metal, DUALSLIM Min Qty: 1 | 50 |
|
$5.3600 / $7.6500 | Buy Now |