There are no models available for this part yet.
Overview of CP303010 by Cliff Electronic Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for CP303010 by Cliff Electronic Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
60AC3622
|
Newark | Test, Binding Post, Black, 30A, Panel, Product Range:Tp Series, Current Rating:30A, Voltage Rating:-, Contact Plating:-, Connector Mounting:Panel Mount, Connector Colour:Black, Contact Material:-, Svhc:No Svhc (15-Jan-20 Rohs Compliant: Yes |Cliff Electronic Components CP303010 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 14 |
|
$2.8200 / $5.4100 | Buy Now | |
DISTI #
4654-CP303010-ND
|
DigiKey | XRP3 TP6S BLACK/BLACK CSK Min Qty: 1 Lead time: 4 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9000 / $6.7200 | Buy Now | |
DISTI #
CP303010
|
TME | Connector: loudspeaker, terminal, with 4mm transversal socket Min Qty: 1 | 55 |
|
$2.6700 / $4.8100 | Buy Now |
CAD Models for CP303010 by Cliff Electronic Components
Part Data Attributes for CP303010 by Cliff Electronic Components
CP303010
Cliff Electronic Components
|
|
---|---|
Samacsys Manufacturer
|
CLIFF ELECTRONIC COMPONENTS
|
Want to compare parts?
-
CP303010Cliff Electronic ComponentsVS
-