Part Details for CP30161 by Cliff Electronic Components
Overview of CP30161 by Cliff Electronic Components
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP30161
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AJ4602
|
Newark | Slim Patch Panel, 20Port, 1U, Plain Hole Rohs Compliant: Yes |Cliff Electronic Components CP30161 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$24.7600 / $34.5700 | Buy Now |
DISTI #
4654-CP30161-ND
|
DigiKey | 1U 20X SLIM PANEL ASS 3.2 HOLE Min Qty: 1 Lead time: 4 Weeks Container: Box |
2 In Stock |
|
$23.8312 / $27.7900 | Buy Now |
DISTI #
77785725
|
Verical | CP30161 Min Qty: 2 Package Multiple: 1 | Americas - 8 |
|
$27.3560 / $41.1040 | Buy Now |
DISTI #
CP30161
|
TME | Mounting adapter, patch panel, SLIM, rack, screw, 29mm, Height: 1U Min Qty: 1 | 8 |
|
$21.8800 / $34.5400 | Buy Now |