Part Details for CP2615-A01-GM by Silicon Laboratories Inc
Overview of CP2615-A01-GM by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2615-A01-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16AC3219
|
Newark | Interface Bridge, Usb-To-I2S, Qfn-32, Bridge Type:Usb To I2S, Supply Voltage Min:2.7V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2615-A01-GM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$5.0000 / $6.1400 | Buy Now |
DISTI #
336-3951-ND
|
DigiKey | IC USB TO I2S BRIDGE 32QFN Lead time: 52 Weeks Container: Tube | Limited Supply - Call |
|
Buy Now | |
|
Symmetry Electronics | 4x16 LCD driver TQFP32 Min Qty: 1 | 0 |
|
$5.7500 | Buy Now |