Part Details for CP2500AC54TEZ-B by OmniOn Power Inc
Overview of CP2500AC54TEZ-B by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2500AC54TEZ-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
894-CP2500AC54TEZ-B
|
Mouser Electronics | Rack Mount Power Supplies 2500W +/-54Vdc 50A CPL Blk Rectifier RoHS: Compliant | 0 |
|
$509.3000 / $576.9500 | Order Now |
DISTI #
000000000005443576
|
Sager | Rack Mount Power Supplies 2500W +/-54Vdc 50A CPL Blk Rectifier | 0 |
|
Buy Now |
Part Details for CP2500AC54TEZ-B
CP2500AC54TEZ-B CAD Models
CP2500AC54TEZ-B Part Data Attributes
|
CP2500AC54TEZ-B
OmniOn Power Inc
Buy Now
|
Compare Parts:
CP2500AC54TEZ-B
OmniOn Power Inc
|
Samacsys Manufacturer | OmniOn Power |