Part Details for CP24B-M2E11G by Mean Well
Overview of CP24B-M2E11G by Mean Well
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP24B-M2E11G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1866-CP24B-M2E11G-ND
|
DigiKey | 22MM/GN/MOMENTARY/1NO1NC Min Qty: 1 Lead time: 12 Weeks Container: Box | Temporarily Out of Stock |
|
$19.0100 | Buy Now |
DISTI #
CP24B-M2E11G
|
Avnet Americas | - Boxed Product (Development Kits) (Alt: CP24B-M2E11G) Min Qty: 1 Package Multiple: 1 Container: Box | 0 |
|
$8.7500 / $11.9000 | Buy Now |
DISTI #
75526851
|
RS | Pushbutton Switch, 22mm, without Light, IP65, Momentary, Push-In, Green | MEAN WELL CP24B-M2E11G RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$11.5700 / $11.9600 | RFQ |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks | 0 |
|
$11.3400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$9.6100 / $11.3300 | Buy Now |
DISTI #
000000000007163870
|
Sager | Industrial Panel Mount Indicators / Switch Indicators Min Qty: 1 | 0 |
|
$9.5000 / $10.8600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$9.6100 / $11.3300 | Buy Now |