Part Details for CP2114-B01-GMR by Silicon Laboratories Inc
Overview of CP2114-B01-GMR by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Audio and Video Systems
Financial Technology (Fintech)
Entertainment and Gaming
Price & Stock for CP2114-B01-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CP2114-B01-GMRTR-ND
|
DigiKey | IC USB-TO-I2S AUDIO BRIDGE 32QFN Min Qty: 50 Lead time: 52 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
3000 In Stock |
|
$12.5000 | Buy Now |
DISTI #
CP2114-B01-GMR-ND
|
DigiKey | IC USB-TO-I2S AUDIO BRIDGE 32QFN Min Qty: 50 Lead time: 52 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3000 |
|
$9.3700 | RFQ |
Part Details for CP2114-B01-GMR
CP2114-B01-GMR CAD Models
CP2114-B01-GMR Part Data Attributes
|
CP2114-B01-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2114-B01-GMR
Silicon Laboratories Inc
GPIB Bus Controller, PQCC32,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Bus Compatibility | I2C; I2S; UART; USB | |
Clock Frequency-Max | 49.152 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
JESD-30 Code | S-PQCC-N32 | |
Length | 5 mm | |
Number of Terminals | 32 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC32,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 28 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |