Datasheets
CP2114-B01-GM by:

GPIB Bus Controller, CMOS, QFN-32

Part Details for CP2114-B01-GM by Silicon Laboratories Inc

Overview of CP2114-B01-GM by Silicon Laboratories Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Internet of Things (IoT) Industrial Automation Audio and Video Systems Financial Technology (Fintech) Entertainment and Gaming

Price & Stock for CP2114-B01-GM

Part # Distributor Description Stock Price Buy
DISTI # 74AC8662
Newark Usb-I2S Bridge, -40 To 85Deg C, Qfn-32, Bridge Type:Usb To I2S, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:32Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2114-B01-GM Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
Quest Components USB BUS CONTROLLER, CMOS 7
  • 1 $3.6000
  • 4 $2.4000
$2.4000 / $3.6000 Buy Now
Quest Components USB BUS CONTROLLER, CMOS 25
  • 1 $3.6000
  • 4 $3.0000
  • 9 $2.6400
$2.6400 / $3.6000 Buy Now
NexGen Digital   1
RFQ

Part Details for CP2114-B01-GM

CP2114-B01-GM CAD Models

CP2114-B01-GM Part Data Attributes

CP2114-B01-GM Silicon Laboratories Inc
Buy Now Datasheet
Compare Parts:
CP2114-B01-GM Silicon Laboratories Inc GPIB Bus Controller, CMOS, QFN-32
Rohs Code Yes
Part Life Cycle Code Obsolete
Ihs Manufacturer SILICON LABORATORIES INC
Part Package Code QFN
Package Description HVQCCN, LCC32,.2SQ,20
Pin Count 32
Reach Compliance Code compliant
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Samacsys Manufacturer Silicon Labs
Bus Compatibility I2C
Clock Frequency-Max 48.12 MHz
JESD-30 Code S-XQCC-N32
JESD-609 Code e3
Length 5 mm
Moisture Sensitivity Level 1
Number of Terminals 32
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material UNSPECIFIED
Package Code HVQCCN
Package Equivalence Code LCC32,.2SQ,20
Package Shape SQUARE
Package Style CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
Seated Height-Max 1 mm
Supply Current-Max 28 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 3 V
Supply Voltage-Nom 3.3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN
Terminal Form NO LEAD
Terminal Pitch 0.5 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 5 mm
uPs/uCs/Peripheral ICs Type BUS CONTROLLER, IEEE 488 (GPIB)

CP2114-B01-GM Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CP2114-B01-GM by Silicon Laboratories Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CP2114-B01-GM by Silicon Laboratories Inc

  • Please alert me when CP2114-B01-GM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following CP2114-B01-GM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CP2114-B01-GM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following CP2114-B01-GM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CP2114-B01-GM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CP2114-B01-GM by Silicon Laboratories Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: