Part Details for CP2110-F02-GM1R by Silicon Laboratories Inc
Overview of CP2110-F02-GM1R by Silicon Laboratories Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for CP2110-F02-GM1R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP2110-F02-GM1R-ND
|
DigiKey | IC HID USB-TO-UART BRIDGE 28QFN Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$2.6463 / $2.7856 | Buy Now |
DISTI #
634-CP2110-F02-GM1R
|
Mouser Electronics | I/O Controller Interface IC HID USB to UART bridge RoHS: Compliant | 10084 |
|
$2.4800 / $5.2800 | Buy Now |
|
Symmetry Electronics | Min Qty: 1 | 0 |
|
$2.6100 | Buy Now |
Part Details for CP2110-F02-GM1R
CP2110-F02-GM1R CAD Models
CP2110-F02-GM1R Part Data Attributes
|
CP2110-F02-GM1R
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2110-F02-GM1R
Silicon Laboratories Inc
Micro Peripheral IC
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bus Compatibility | UART | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 1.5 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 12.5 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |