Part Details for CP2108-B02-GM by Silicon Laboratories Inc
Results Overview of CP2108-B02-GM by Silicon Laboratories Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP2108-B02-GM Information
CP2108-B02-GM by Silicon Laboratories Inc is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CP2108-B02-GM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
336-3020-ND
|
DigiKey | IC BRIDGE USB TO UART 64QFN Min Qty: 1 Lead time: 52 Weeks Container: Tray |
7096 In Stock |
|
$6.2773 / $10.3700 | Buy Now |
|
Braemac Americas-Symmetry | USB to UART Bridge QFN28 Min Qty: 1 | 0 |
|
$7.0900 | Buy Now |
|
Vyrian | Peripheral ICs | 1582 |
|
RFQ | |
|
Win Source Electronics | SINGLE-CHIP USB-TO-QUAD-UART BRIDGE | 2755 |
|
$12.5125 / $18.7687 | Buy Now |
Part Details for CP2108-B02-GM
CP2108-B02-GM CAD Models
CP2108-B02-GM Part Data Attributes
|
CP2108-B02-GM
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2108-B02-GM
Silicon Laboratories Inc
Microprocessor Circuit, CMOS, 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Package Description | 9 X 9 MM, ROHS COMPLIANT, MO-220, QFN-64 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 |
CP2108-B02-GM Frequently Asked Questions (FAQ)
-
The maximum cable length supported by the CP2108-B02-GM is 3 meters (10 feet) for a standard USB 2.0 cable.
-
Yes, the CP2108-B02-GM is backward compatible with USB 3.0 ports, but it will operate at USB 2.0 speeds.
-
The CP2108-B02-GM does not support 9-bit or 10-bit data transmission. It only supports 7-bit or 8-bit data transmission.
-
The maximum baud rate supported by the CP2108-B02-GM is 3 Mbps.
-
Yes, the CP2108-B02-GM supports non-standard baud rates, but it may require custom configuration and may not be compatible with all devices.