Part Details for CP2104-F03-GMR by Silicon Laboratories Inc
Results Overview of CP2104-F03-GMR by Silicon Laboratories Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP2104-F03-GMR Information
CP2104-F03-GMR by Silicon Laboratories Inc is a Bus Controller.
Bus Controllers are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for CP2104-F03-GMR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74AC8649
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltag... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 120 |
|
$2.3100 / $2.7300 | Buy Now |
DISTI #
336-4146-1-ND
|
DigiKey | IC SGL USB-TO-UART BRIDGE 24QFN Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6523 In Stock |
|
$2.5375 / $6.6200 | Buy Now |
DISTI #
634-CP2104-F03-GMR
|
Mouser Electronics | I/O Controller Interface IC USB to UART Bridge QFN24 RoHS: Compliant | 2599 |
|
$2.6200 / $5.4300 | Buy Now |
DISTI #
V72:2272_06534461
|
Arrow Electronics | USB to UART Bridge QFN24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2243 Container: Cut Strips | Americas - 19 |
|
$2.5080 / $5.0200 | Buy Now |
DISTI #
83679088
|
Verical | USB to UART Bridge QFN24 RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2243 | Americas - 19 |
|
$5.0200 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
|
Ameya Holding Limited | IC SGL USB-TO-UART BRIDGE 24QFN | 165 |
|
RFQ | |
|
NexGen Digital | 3 |
|
RFQ | ||
|
Win Source Electronics | IC SGL USB-TO-UART BRIDGE 24QFN | 82910 |
|
$1.3029 / $1.6828 | Buy Now |
Part Details for CP2104-F03-GMR
CP2104-F03-GMR CAD Models
CP2104-F03-GMR Part Data Attributes
|
CP2104-F03-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2104-F03-GMR
Silicon Laboratories Inc
Bus Controller, PQCC24,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
JESD-30 Code | S-PQCC-N24 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QCCN | |
Package Equivalence Code | LCC24,.16SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Supply Current-Max | 18.728 mA | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD |