There are no models available for this part yet.
Overview of CP2102N-A02-GQFN20 by Vishay Siliconix
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
55101-T1103A02LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Single Row, 3 Positions, 2.54 mm (0.100in)Pitch, A02 Pin Polarized. |
Price & Stock for CP2102N-A02-GQFN20 by Vishay Siliconix
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Component Electronics, Inc | IN STOCK SHIP TODAY | 106 |
|
$3.5000 / $5.3800 | Buy Now |