-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-20
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC2806
|
Newark | Usb To Uart Bridge, -40 To 85Deg C, Bridge Type:Usb To Uart, Supply Voltage Min:3V, Supply Voltage Max:3.6V, Interface Case Style:Qfn, No. Of Pins:20Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Rohs Compliant: Yes |Silicon Labs CP2102N-A02-GQFN20 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1848 |
|
$2.4300 / $4.2800 | Buy Now |
DISTI #
336-5885-ND
|
DigiKey | IC USB TO UART BRIDGE QFN20 Min Qty: 1 Lead time: 26 Weeks Container: Tube |
8192 In Stock |
|
$2.2299 / $4.4400 | Buy Now |
DISTI #
634-CP2102NA02GQFN20
|
Mouser Electronics | USB Interface IC USBXpress - USB to UART Bridge QFN20 RoHS: Compliant | 97108 |
|
$2.0800 / $3.9600 | Buy Now |
DISTI #
A01:0375_08841542
|
Arrow Electronics | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 Lead time: 26 Weeks Date Code: 2317 | Asia - 2520 |
|
$2.1160 | Buy Now |
DISTI #
E54:1762_13638082
|
Arrow Electronics | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2403 | Europe - 844 |
|
$2.0930 / $3.4650 | Buy Now |
DISTI #
P41:2556_23539308
|
Arrow Electronics | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Europe - 96 |
|
$1.8960 / $3.3850 | Buy Now |
DISTI #
V36:1790_23061674
|
Arrow Electronics | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks Date Code: 2336 | Americas - 23 |
|
$1.9490 / $3.8960 | Buy Now |
DISTI #
69240655
|
Verical | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP RoHS: Compliant Min Qty: 2520 Package Multiple: 2520 | Americas - 2520 |
|
$2.1160 | Buy Now |
DISTI #
79015613
|
Verical | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2403 | Americas - 843 |
|
$2.0930 / $3.4650 | Buy Now |
DISTI #
71299426
|
Verical | Full Speed USB to UART Bridge USB 2.0 3.3V Tube Medical 20-Pin QFN EP RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2336 | Americas - 23 |
|
$1.9490 / $3.8960 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2102N-A02-GQFN20
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2102N-A02-GQFN20
Silicon Laboratories Inc
USB Bus Controller, CMOS, QFN-20
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8542.31.00.01 | |
Date Of Intro | 2019-03-12 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
Bus Compatibility | UART | |
Data Transfer Rate-Max | 1.5 MBps | |
Drive Interface Standard | RS232; RS485 | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N20 | |
Length | 3 mm | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 0.8 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |