-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP2101-GMR-ND
|
DigiKey | IC CTRLR BRIDGE USB-UART 28MLP Min Qty: 1500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$6.6266 | Buy Now |
DISTI #
634-CP2101-GMR
|
Mouser Electronics | I/O Controller Interface IC USB to UART Bridge QFN28 RoHS: Compliant | 1867 |
|
$6.7600 / $11.6800 | Buy Now |
|
Bristol Electronics | 138 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CP2101-GMR
Silicon Laboratories Inc
Buy Now
Datasheet
|
Compare Parts:
CP2101-GMR
Silicon Laboratories Inc
USB Bus Controller, CMOS, 5 X 5 MM, LEAD FREE, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | SILICON LABORATORIES INC | |
Part Package Code | QFN | |
Package Description | 5 X 5 MM, LEAD FREE, QFN-28 | |
Pin Count | 28 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | Silicon Labs | |
Address Bus Width | ||
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N28 | |
Length | 5 mm | |
Number of Terminals | 28 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |