Part Details for CP20TD1-12A by Powerex Power Semiconductors
Overview of CP20TD1-12A by Powerex Power Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP20TD1-12A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | IGBT MODULE 600V 20A 96W | 1780 |
|
RFQ |
Part Details for CP20TD1-12A
CP20TD1-12A CAD Models
CP20TD1-12A Part Data Attributes
|
CP20TD1-12A
Powerex Power Semiconductors
Buy Now
Datasheet
|
Compare Parts:
CP20TD1-12A
Powerex Power Semiconductors
Insulated Gate Bipolar Transistor, 20A I(C), 600V V(BR)CES, N-Channel, ROHS COMPLIANT PACKAGE-26
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | POWEREX INC | |
Package Description | IN-LINE, R-XDIP-T26 | |
Pin Count | 26 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | ISOLATED | |
Collector Current-Max (IC) | 20 A | |
Collector-Emitter Voltage-Max | 600 V | |
Configuration | COMPLEX | |
JESD-30 Code | R-XDIP-T26 | |
Number of Elements | 7 | |
Number of Terminals | 26 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | POWER CONTROL | |
Transistor Element Material | SILICON | |
Turn-off Time-Nom (toff) | 600 ns | |
Turn-on Time-Nom (ton) | 130 ns |
Alternate Parts for CP20TD1-12A
This table gives cross-reference parts and alternative options found for CP20TD1-12A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CP20TD1-12A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MHPM7B15A60A | 15A, 600V, N-CHANNEL IGBT, PLASTIC PACKAGE-25 | Motorola Mobility LLC | CP20TD1-12A vs MHPM7B15A60A |
MHPM7A15A60A | 15A, 600V, N-CHANNEL IGBT | Motorola Mobility LLC | CP20TD1-12A vs MHPM7A15A60A |
CM15MD1-12H | Insulated Gate Bipolar Transistor, 15A I(C), 600V V(BR)CES, N-Channel | Powerex Power Semiconductors | CP20TD1-12A vs CM15MD1-12H |