Part Details for CP20151 by Same Sky
Overview of CP20151 by Same Sky
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP20151
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
490-CP20151
|
Mouser Electronics | Thermoelectric Peltier Modules Peltier RoHS: Compliant | 36 |
|
$12.4800 / $15.3300 | Buy Now |
|
Future Electronics | CP20 Series 15 x 15 x 5.1 mm 3.8 V 2 A 2 Wire Lead Peltier Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.8700 | Buy Now |
|
Future Electronics | CP20 Series 15 x 15 x 5.1 mm 3.8 V 2 A 2 Wire Lead Peltier Module RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 13 Weeks Container: Box | 0Box |
|
$11.8700 | Buy Now |
|
Onlinecomponents.com | 2.0 A Peltier (TEC) Module - 15x15x5.1 mm, 2.0 A Input w/ Leads RoHS: Compliant |
99 In Stock |
|
$11.0100 / $14.4200 | Buy Now |
|
Master Electronics | 2.0 A Peltier (TEC) Module - 15x15x5.1 mm, 2.0 A Input w/ Leads RoHS: Compliant |
99 In Stock |
|
$11.0100 / $14.4200 | Buy Now |
Part Details for CP20151
CP20151 CAD Models
CP20151 Part Data Attributes
|
CP20151
Same Sky
Buy Now
|
Compare Parts:
CP20151
Same Sky
|
Samacsys Manufacturer | Same Sky |