Part Details for CP200543636 by Same Sky
Overview of CP200543636 by Same Sky
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP200543636
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2223-CP200543636-ND
|
DigiKey | PELTIER, 54 X 36 X 3.6 MM, 20 A, Min Qty: 1 Lead time: 13 Weeks Container: Box |
43 In Stock |
|
$57.8100 | Buy Now |
DISTI #
490-CP200543636
|
Mouser Electronics | Thermoelectric Peltier Modules peltier, 54 x 36 x 3.6 mm, 20 A, wire leads, arcTEC | 0 |
|
$57.6800 / $57.8100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 48 Lead time: 13 Weeks Container: Box | 0Box |
|
$61.6700 | Buy Now |
Part Details for CP200543636
CP200543636 CAD Models
CP200543636 Part Data Attributes
|
CP200543636
Same Sky
Buy Now
|
Compare Parts:
CP200543636
Same Sky
|
Samacsys Manufacturer | Same Sky |