Part Details for CP2000AC54TEZ by OmniOn Power Inc
Overview of CP2000AC54TEZ by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2000AC54TEZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1199-ND
|
DigiKey | AC/DC CONVERTER 54V 2000W Min Qty: 1 Lead time: 52 Weeks Container: Tray |
12 In Stock |
|
$455.0530 / $515.4900 | Buy Now |
DISTI #
CC109158440
|
Avnet Americas | AC/DC Power Supply Single-OUT 54V 23A/52.4A/38.4A 2000W - Bulk (Alt: CC109158440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$429.4278 / $492.7860 | Buy Now |
DISTI #
CC109158440
|
Avnet Americas | AC/DC Power Supply Single-OUT 54V 23A/52.4A/38.4A 2000W - Bulk (Alt: CC109158440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$429.4278 / $492.7860 | Buy Now |
DISTI #
CC109158440
|
Avnet Abacus | AC/DC Power Supply Single-OUT 54V 23A/52.4A/38.4A 2000W (Alt: CC109158440) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |