Part Details for CP2000AC54TEZ-CC by OmniOn Power Inc
Overview of CP2000AC54TEZ-CC by OmniOn Power Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2000AC54TEZ-CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005660798
|
Sager | Rack Mount Power Supplies 2000W +/-54Vdc 37A Coated Rectifier Min Qty: 1 | 10 |
|
$484.1500 / $518.2400 | Buy Now |
DISTI #
150044866
|
Avnet Abacus | (Alt: 150044866) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |