Part Details for CP2000AC54TEZ RECTIFIER by OmniOn Power Inc
Overview of CP2000AC54TEZ RECTIFIER by OmniOn Power Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2000AC54TEZ RECTIFIER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
894-CP2000AC54TEZ
|
Mouser Electronics | Rack Mount Power Supplies 2000W/200-277VAC 1200W/100-120VAC 54V RoHS: Compliant | 87 |
|
$455.0000 / $515.4300 | Buy Now |