Part Details for CP2000AC54TEZ RECTIFIER by ABB
Overview of CP2000AC54TEZ RECTIFIER by ABB
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2000AC54TEZ RECTIFIER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Neutron USA | Rack Mount Power Supplies 2000W/200-277VAC 1200W/100-120VAC 54V | 0 |
|
$1,193.4200 | Buy Now |