Part Details for CP2000AC54TEP by OmniOn Power Inc
Overview of CP2000AC54TEP by OmniOn Power Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2000AC54TEP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
555-1286-ND
|
DigiKey | AC/DC CONVERTER 54V 2000W Min Qty: 1 Lead time: 26 Weeks Container: Box |
2 In Stock |
|
$498.0180 / $565.9600 | Buy Now |
DISTI #
CC109167565
|
Avnet Americas | 2000W, -54V, UNIVERSAL AC INPUT RECTIFIE - Boxed Product (Development Kits) (Alt: CC109167565) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Box | 0 |
|
$505.8432 / $553.2660 | Buy Now |
DISTI #
894-CP2000AC54TEP
|
Mouser Electronics | Rack Mount Power Supplies 2000W +/-54Vdc 37A Rectifier POE RoHS: Compliant | 1 |
|
$510.8400 / $578.6900 | Buy Now |
DISTI #
000000000005001748
|
Sager | Rack Mount Power Supplies 2000W +/-54Vdc 37A Rectifier POE Min Qty: 1 | 8 |
|
$525.1900 / $562.1800 | Buy Now |
Part Details for CP2000AC54TEP
CP2000AC54TEP CAD Models
CP2000AC54TEP Part Data Attributes
|
CP2000AC54TEP
OmniOn Power Inc
Buy Now
|
Compare Parts:
CP2000AC54TEP
OmniOn Power Inc
|
Samacsys Manufacturer | OmniOn Power |