Part Details for CP20.481 by Puls Gmbh
Overview of CP20.481 by Puls Gmbh
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP20.481
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1736-CP20.481-ND
|
DigiKey | AC/DC DIN RAIL SUPPLY 48V 480W Min Qty: 1 Lead time: 2 Weeks Container: Box |
55 In Stock |
|
$495.0000 | Buy Now |
|
Onlinecomponents.com | AC-DC Power Supply - 480W - 48 to 56VDC - DIN Rail - Input: 100 to 240VAC - 48x124x127mm RoHS: Compliant |
13 In Stock |
|
$487.6800 | Buy Now |
DISTI #
67553781
|
Verical | CP20.481 Min Qty: 1 Package Multiple: 1 Date Code: 2248 | Americas - 12 |
|
$601.3317 | Buy Now |
|
Master Electronics | AC-DC Power Supply - 480W - 48 to 56VDC - DIN Rail - Input: 100 to 240VAC - 48x124x127mm RoHS: Compliant |
13 In Stock |
|
$487.6800 | Buy Now |
Part Details for CP20.481
CP20.481 CAD Models
CP20.481 Part Data Attributes
|
CP20.481
Puls Gmbh
Buy Now
Datasheet
|
Compare Parts:
CP20.481
Puls Gmbh
AC-DC Power Factor Correction Module, 1 Output, 480W, Hybrid, PACKAGE-11
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | PULS GMBH | |
Package Description | PACKAGE-11 | |
Reach Compliance Code | unknown | |
Additional Feature | DC INPUT VOLTAGE 88 TO 180V; 10A NOMINAL OUTPUT CURRENT | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 94.4% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X11 | |
Line Regulation-Max | 0.0048% | |
Load Regulation-Max | 0.3125% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 11 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -25 °C | |
Output Voltage-Max | 56 V | |
Output Voltage-Min | 48 V | |
Output Voltage-Nom | 48 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.017675 Vrms | |
Surface Mount | NO | |
Switching Frequency-Max | 140 kHz | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 480 W | |
Trim/Adjustable Output | YES | |
Warm-up Time | 0.45 s |