Part Details for CP2.5/3/O by Altech Corporation
Overview of CP2.5/3/O by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2.5/3/O
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3606
|
Newark | Din Term Blk, Push-In, 3 Conn |Altech CP2.5/3/O RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5900 / $1.9800 | Buy Now |
DISTI #
1920-CP2.5/3/O-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, 3 CONN Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.8584 | Buy Now |
DISTI #
845-CP2.5/3/O
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk Push-In 3 Conn | 0 |
|
$1.5000 / $1.7400 | Order Now |
DISTI #
72100057
|
RS | DIN Terminal Block, Push-In, 3 Conn, 20A, 600V, 24-12AWG, 5MM, Orange | Altech Corp CP2.5/3/O RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2100 / $1.7300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$1.1800 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Orange RoHS: Compliant | 3579 Factory Stock |
|
$1.2100 / $1.5600 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, 3 Conn Min Qty: 100 | 2362 |
|
$1.5300 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 3 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - Orange RoHS: Compliant | 3579 Factory Stock |
|
$1.2100 / $1.5600 | Buy Now |
DISTI #
10121908
|
TestEquity LLC | Altech CP2.5/3/O DIN Terminal Block, Push-In, 3 Conn, 20A, 600V, 24-12AWG, 5mm, Orange, 100/Pk | 0 |
|
$1.7600 | Buy Now |