Part Details for CP2.5/W by Altech Corporation
Overview of CP2.5/W by Altech Corporation
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP2.5/W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AK3599
|
Newark | Din Term Blk, Push-In, Feed-Thru |Altech CP2.5/W RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.9400 / $1.2200 | Buy Now |
DISTI #
1920-CP2.5/W-ND
|
DigiKey | DIN TERM BLK, PUSH-IN, FEED-THRU Min Qty: 100 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$1.0908 | Buy Now |
DISTI #
845-CP2.5/W
|
Mouser Electronics | DIN Rail Terminal Blocks DIN Term Blk, Push-In, Feed-Thru | 100 |
|
$1.0100 / $1.7800 | Buy Now |
DISTI #
71976631
|
RS | DIN Terminal Block, Push-In, Feed-Thru,20A,600V,24-12AWG,5mm, White | Altech Corp CP2.5/W RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0800 / $1.8000 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 11 Weeks | 0 |
|
$0.6930 | Buy Now |
|
Onlinecomponents.com | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - White RoHS: Compliant | 584 Factory Stock |
|
$0.7070 / $0.9180 | Buy Now |
|
Powell Electronics | DIN Term Blk, Push-In, Feed-Thru Min Qty: 100 | 385 |
|
$0.9000 | Buy Now |
|
Master Electronics | DIN Terminal Block - Push-In - 2 Connection Feed-Thru - 20A - 600V - 24-12AWG - 5mm - White RoHS: Compliant | 584 Factory Stock |
|
$0.7070 / $0.9180 | Buy Now |
DISTI #
10122604
|
TestEquity LLC | Altech CP2.5/W DIN Terminal Block, Push-In, Feed-Thru, 20A, 600V, 24-12AWG, 5mm, White, 100/Pk | 0 |
|
$1.0300 | Buy Now |