There are no models available for this part yet.
Overview of CP1W40EDR by OMRON Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CP1W40EDR by OMRON Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
CP1W40EDR
|
Avnet Americas | EXPANSION I/O UNIT - Bulk (Alt: CP1W40EDR) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$741.7600 / $887.6800 | Buy Now | |
DISTI #
66919493
|
Verical | Expansion I/O Units Of Comprehensive Programmable Controller Min Qty: 1 Package Multiple: 1 | Americas - 3 |
|
$844.3370 / $891.5530 | Buy Now | |
Neutron USA | PLC Expansion Module Input/Output 24 Input, 16 Output 30 V dc 110 x 150 x 50 mm | 0 |
|
$1,322.7900 | Buy Now |