Part Details for CP1W-MAB221 (ALTERNATE: CP1WMAB221) by OMRON Industrial Automation
Overview of CP1W-MAB221 (ALTERNATE: CP1WMAB221) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1W-MAB221 (ALTERNATE: CP1WMAB221)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70454854
|
RS | PLC I/O Module CP1W 2 x I/O, 0 - 20 mA 0 - 10 V, 86 x 90 x 50 mm | Omron Automation CP1W-MAB221 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 1 |
|
$337.4700 / $374.9700 | Buy Now |