Part Details for CP1W-40EDT1 by OMRON Industrial Automation
Overview of CP1W-40EDT1 by OMRON Industrial Automation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1W-40EDT1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08R7488
|
Newark | Expansion I/O Unit, 24I/P, 16O/P, 30Vdc, Current Rating:300Ma, Product Range:Cp1W Series Rohs Compliant: Yes |Omron Industrial Automation CP1W-40EDT1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$627.0400 / $673.8000 | Buy Now |
DISTI #
CP1W-40EDT1-ND
|
DigiKey | I/O MODULE 24 DIG 16 SOLID ST Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
6 In Stock |
|
$626.2890 / $647.8800 | Buy Now |
DISTI #
OMICP1W-40EDT1
|
Heilind Electronics | Americas - 0 in Stock |
|
$608.0000 | Buy Now |