Part Details for CP1L-M60DT-A by OMRON Corporation
Overview of CP1L-M60DT-A by OMRON Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1L-M60DT-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CP1LM60DTA
|
Avnet Americas | 36 IN, 24 N PN OUT, AC PWR PLC - Bulk (Alt: CP1LM60DTA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,432.2800 / $1,714.0400 | Buy Now |
DISTI #
653-CP1L-M60DT-A
|
Mouser Electronics | PLC Controllers 36 in 24 N PN O ut AC pwr PLC RoHS: Compliant | 0 |
|
$1,272.3000 | Order Now |
DISTI #
CP1LM60DTA
|
Avnet Americas | 36 IN, 24 N PN OUT, AC PWR PLC - Bulk (Alt: CP1LM60DTA) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$1,432.2800 / $1,714.0400 | Buy Now |
Part Details for CP1L-M60DT-A
CP1L-M60DT-A CAD Models
CP1L-M60DT-A Part Data Attributes:
|
CP1L-M60DT-A
OMRON Corporation
Buy Now
|
Compare Parts:
CP1L-M60DT-A
OMRON Corporation
|
Samacsys Manufacturer | Omron Electronics |