Part Details for CP1K6G0014CC by Hammond Power Solutions
Overview of CP1K6G0014CC by Hammond Power Solutions
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CP1K6G0014CC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AM4935
|
Newark | Phf 10Hp 480V 14A 60Hz Type 3R Contactor |Hammond Power Solutions CP1K6G0014CC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2,550.4100 / $2,857.9100 | Buy Now |