Part Details for CP1E-N30DT-D (ALTERNATE: CP1EN30DTD) by OMRON Industrial Automation
Results Overview of CP1E-N30DT-D (ALTERNATE: CP1EN30DTD) by OMRON Industrial Automation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
CP1E-N30DT-D (ALTERNATE: CP1EN30DTD) Information
CP1E-N30DT-D (ALTERNATE: CP1EN30DTD) by OMRON Industrial Automation is a Wire Wound Resistor.
Wire Wound Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TLP292 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP290(SE | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, SO4 | |
TLP294-4 | Toshiba Electronic Devices & Storage Corporation | Photocoupler (phototransistor output), AC input, 3750 Vrms, 4 channel, SO16 |
Price & Stock for CP1E-N30DT-D (ALTERNATE: CP1EN30DTD)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70574301
|
RS | PLC, CPU unit, 18 In, 12 out(sinking), 24VDC, RS-232C, USB, RS-485, 8k words | Omron Automation CP1E... more RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$331.5000 | Buy Now |